Microchip USB5534BI-4100JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Number of Ports | 4 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5534BI-4100JZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
