Powered bysilicon expert

VE07M00140KDQ

Description:

Var MOV 14VAC/18VDC 100A 22V Radial Ammo

Introduction date:

Oct 1, 1999

Updated: +90 days


See moreVaristors by KYOCERA AVX Components Corporation

Online version: https://www.datasheets.com/part-details/ve07m00140kdq-kyocera-avx-components-corporation-20432499

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
6KUV2
HTSUSAinfo
8533404000
Schedule Binfo
8533400080
Category Path
Electrical and Electronic Components > Circuit Protection > Electrical Distribution and Protection > Varistors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Terminal Pitch (mm)
infolock
Lead Style
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Product Weight (g)
infolock
Wire Form
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Wire Form
infolock
Response Time
infolock
Product Weight
infolock
Energy
infolock
Tolerance Voltage
infolock
Lead Style
infolock
Operating Temperature
infolock
Maximum Leakage Current
infolock
Minimum Insulation Resistance
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Number of Elements per Chip
infolock
Varistor Voltage
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Capacitance Value
infolock
Clamping Voltage
infolock
Clamping Current
infolock
Maximum Surge Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Technology
infolock
Mounting
infolock
Terminal Pitch
infolock
Size Code
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
VE07M00140KDQ