This 120 ohm wirewound axial resistor features a 2% tolerance and operates reliably up to 200°C. It is available in a conformal coated package with a length of 12.7mm. The resistor is RoHS compliant and suitable for use in high-temperature applications. The axial termination allows for easy mounting and connection to a circuit board.
TT W21-120RGI technical specifications.
| Package/Case | Conformal |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 120R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT W21-120RGI to view detailed technical specifications.
No datasheet is available for this part.