TT W21-1R2GI technical specifications.
| Package/Case | Conformal |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1.2R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT W21-1R2GI to view detailed technical specifications.
No datasheet is available for this part.