TT W21-R51JI technical specifications.
| Package/Case | Conformal |
| Diameter | 5.6mm |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | W21 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT W21-R51JI to view detailed technical specifications.
No datasheet is available for this part.