Ebm-Papst W2D170-AA04-52 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 43W |
| Ratings | IP44 |
| RPM | 3100RPM |
| Series | W2D170 |
| Termination | Wire Leads |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D170-AA04-52 to view detailed technical specifications.
No datasheet is available for this part.