
Ebm-Papst W2D200-CA02-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 280mm |
| Height | 89mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Noise Level | 67,70 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 3150RPM |
| Series | W2D200 |
| Termination | Lead Wire |
| Voltage Rating | 230.4kV |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D200-CA02-02 to view detailed technical specifications.
No datasheet is available for this part.
