
Ebm-Papst W2D250-CH12-14 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Ratings | IP44 |
| RPM | 1850RPM |
| Series | W2D250 |
| Termination | Wire Leads |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D250-CH12-14 to view detailed technical specifications.
No datasheet is available for this part.