Ebm-Papst W2D300-CD02-02 technical specifications.
| Package/Case | Axial |
| Diameter | 397mm |
| Height | 90mm |
| Mount | Flanges |
| Noise Level | 76,77 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D300-CD02-02 to view detailed technical specifications.
No datasheet is available for this part.