Switchcraft W6882-9PG-P-522 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Tradename | MINI-CON-X® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W6882-9PG-P-522 to view detailed technical specifications.
No datasheet is available for this part.