Powered bysilicon expert

W83627THG

Description:

I/O Controller LPC Controller 128-Pin PQFP

Introduction date:

Aug 13, 2007

Updated: +90 days


See moreI/O Controllers by Nuvoton Technology Corporation

Online version: https://www.datasheets.com/part-details/w83627thg-nuvoton-technology-corporation-33368827

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
Nuvoton Technology USA cage code: 56JL7
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
Category Path
Semiconductor > Controllers > Peripheral Controllers > I/O Controllers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Number of Can Bus Ports
infolock
Maximum Power Dissipation
infolock
Process Technology
infolock
External Data Bus Width
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Controller Type
infolock
Number of Parallel Ports
infolock
Maximum Number of I/Os
infolock
Number of SCI Channels
infolock
Number of USB Ports
infolock
Number of Timers
infolock
Number of UARTs
infolock
Watchdog Timer
infolock
Address Bus Width
infolock
Number of Counters
infolock
Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Supply Current
infolock
Real Time Clock
infolock
Programmability
infolock
Number of SPI Channels
infolock
I2C Bus Support
infolock
Number of IrDA Interface Channels
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
W83627THG