WCN-3660B-0-79WLNSP-TR-0

WCN-3660B-0-79WLNSP-TR-0

QUALCOMM

Description:

WLAN+BT+FM Module 2400MHz to 2496MHz/4900MHz to 5850MHz 79-Pin WLNSP T/R

Updated: 25-APR-2024


See moreCombo Wireless Modules by QUALCOMM

Online version: https://www.datasheets.com/part-details/wcn-3660b-0-79wlnsp-tr-0-qualcomm-404488206

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
Automotive
noNo
Supplier Cage Codeinfo
1DN14
HTSUSAinfo
8517620090
Schedule Binfo
8517620030
PPAP
noNo
Category Path
Semiconductor > RF and Microwave > RF Modules > Combo Wireless Modules

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Data Bus Width
infolock
ADC Resolution
infolock
Maximum CPU Frequency
infolock
Instruction Set Architecture
infolock
RAM Size
infolock
Device Core
infolock
Typical Insertion Loss
infolock
Process Technology
infolock
WLAN Maximum Data Rate
infolock
WLAN Technology
infolock
WLAN Maximum Output Power
infolock
BT Maximum Output Power
infolock
WLAN Typical Sensitivity
infolock
BT Typical Sensitivity
infolock
WLAN Interface
infolock
BT Interface
infolock
BT Protocol Supported
infolock
Supplier Temperature Grade
infolock
BT Power Class
infolock
Minimum Storage Temperature
infolock
Construction
infolock
Style
infolock
WLAN Frequency Range
infolock
BT Frequency Range
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
WCN-3660B-0-79WLNSP-TR-0

WCN-3660B-0-79WLNSP-TR-0By QUALCOMM