X-NIC-10GBT2-A

X-NIC-10GBT2-A

Nutanix
Grade Your BOM

Description:

QSFP Cable Assy 1m 30AWG Passive Programmable ID

Country of Origin:

United States of America

Updated: 27-APR-2024


See moreCable Assembly Fiber Optic by Nutanix

Online version: https://www.datasheets.com/part-details/x-nic-10gbt2-a-nutanix-419371758

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
6RG48
HTSUSAinfo
8544700000
Schedule Binfo
8544700000
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Fiber Optic

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Boot Color
infolock
Contact Material
infolock
Contact Plating
infolock
IP Rating
infolock
Connector Orientation
infolock
Number of Contacts
infolock
Product Weight
infolock
Primary Coating Material
infolock
Tensile Strength
infolock
Primary Coating Diameter
infolock
Bandwidth
infolock
Core Diameter
infolock
Usage
infolock
Minimum Storage Temperature
infolock
Buffer Diameter
infolock
Minimum Bend Radius
infolock
Typical Attenuation @ Maximum Frequency
infolock
Clad Diameter
infolock
Flammability Type
infolock
Fiber Mode
infolock
Fiber Material
infolock
Maximum Storage Temperature
infolock
Breakout Length
infolock
Typical Insertion Loss
infolock
Typical Return Loss
infolock
Ferrule Material
infolock
Fiber Class
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Material
infolock
Jacket Color
infolock
Housing Color
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

X-NIC-10GBT2-A

X-NIC-10GBT2-ABy Nutanix