Powered bysilicon expert

XC5210-4PQG240C

Description:

FPGA XC5200 Family 16K Gates 1296 Cells 83MHz 0.5um Technology 5V 240-Pin PQFP

Country of Origin:

Philippines

Introduction date:

Feb 4, 1999

Updated: 14-JAN-2024


See moreField Programmable Gate Arrays - FPGAs by Advanced Micro Devices, Inc.

Online version: https://www.datasheets.com/part-details/xc5210-4pqg240c-advanced-micro-devices--inc--20133147

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
Automotive
noNo
Supplier Cage Codeinfo
6Z9Z3
HTSUSAinfo
8542390001
Schedule Binfo
8542310060
PPAP
noNo
Category Path
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum LVDS Data Rate
infolock
Digital Control Impedance
infolock
Number of I/O Banks
infolock
I/O Voltage
infolock
Shift Registers
infolock
Number of Global Clocks
infolock
Minimum Storage Temperature
infolock
Number of Inter Dielectric Layers
infolock
Maximum Storage Temperature
infolock
Maximum DSP Block Frequency
infolock
Maximum MLAB Capacity
infolock
Device PCIe Hard IP Blocks
infolock
Number of Regional Clocks
infolock
Typical Supply Current
infolock
Maximum Power Dissipation
infolock
Temperature Flag
infolock
Tolerant Configuration Interface Voltage
infolock
Copy Protection
infolock
Maximum Internal Frequency
infolock
Supplier Temperature Grade
infolock
Maximum Differential I/O Pairs
infolock
Maximum I/O Performance
infolock
Maximum Distributed RAM Bits
infolock
JTAG Support
infolock
Maximum Supply Current
infolock
In-System Programmability
infolock
Reprogrammability Support
infolock
Tradename
infolock
Device Logic Gates
infolock
Device Logic Units
infolock
Mega Multiply Accumulates per second
infolock
Family Name
infolock
Maximum Number of User I/Os
infolock
Number of Registers
infolock
RAM Bits
infolock
Device Logic Cells
infolock
Number of Look-up Table Input
infolock
Device System Gates
infolock
Ethernet MACs
infolock
Minimum Operating Supply Voltage
infolock
Number of Multipliers
infolock
Typical Operating Supply Voltage
infolock
Processor Blocks
infolock
Maximum Operating Supply Voltage
infolock
Transceiver Blocks
infolock
Transceiver Speed
infolock
Program Memory Type
infolock
Dedicated DSP
infolock
PCI Blocks
infolock
Device Number of DLLs/PLLs
infolock
Total Number of Block RAM
infolock
Maximum Propagation Delay Time
infolock
Giga Multiply Accumulates per Second
infolock
Maximum Number of SERDES Channels
infolock
Speed Grade
infolock
Differential I/O Standards Supported
infolock
Single-Ended I/O Standards Supported
infolock
External Memory Interface
infolock
Supported IP Core
infolock
Supported IP Core Manufacture
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Programmability
infolock
Process Technology
infolock
XC5210-4PQG240C