Powered bysilicon expert

XCVU29P-2FSGA2577EES9830

XCVU29P-2FSGA2577EES9830Advanced Micro Devices, Inc.


Description:

FPGA Virtex UltraScale Family 3780000 Cells 20nm Technology 0.95V 2577-Pin FC-FBGA Tray

Introduction date:

Jun 19, 2013

Updated: 09-FEB-2024


See moreField Programmable Gate Arrays - FPGAs by Advanced Micro Devices, Inc.

Online version: https://www.datasheets.com/part-details/xcvu29p-2fsga2577ees9830-advanced-micro-devices--inc--415030430

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
3A001.a.7.b
Automotive
noNo
Supplier Cage Codeinfo
6Z9Z3
HTSUSAinfo
8542390001
Schedule Binfo
8542310060
Category Path
Semiconductor > Programmable Devices > Programmable Logic Devices > Field Programmable Gate Arrays - FPGAs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Orientation Marking Type
infolock
Package Orientation
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum LVDS Data Rate
infolock
Digital Control Impedance
infolock
Number of I/O Banks
infolock
I/O Voltage
infolock
Shift Registers
infolock
Number of Global Clocks
infolock
Minimum Storage Temperature
infolock
Number of Inter Dielectric Layers
infolock
Maximum Storage Temperature
infolock
Maximum DSP Block Frequency
infolock
Maximum MLAB Capacity
infolock
Device PCIe Hard IP Blocks
infolock
Number of Regional Clocks
infolock
Typical Supply Current
infolock
Maximum Power Dissipation
infolock
Temperature Flag
infolock
Tolerant Configuration Interface Voltage
infolock
Copy Protection
infolock
Maximum Internal Frequency
infolock
Supplier Temperature Grade
infolock
Maximum Differential I/O Pairs
infolock
Maximum I/O Performance
infolock
Maximum Distributed RAM Bits
infolock
JTAG Support
infolock
Maximum Supply Current
infolock
In-System Programmability
infolock
Reprogrammability Support
infolock
Tradename
infolock
Device Logic Gates
infolock
Device Logic Units
infolock
Mega Multiply Accumulates per second
infolock
Family Name
infolock
Maximum Number of User I/Os
infolock
Number of Registers
infolock
RAM Bits
infolock
Device Logic Cells
infolock
Number of Look-up Table Input
infolock
Device System Gates
infolock
Ethernet MACs
infolock
Minimum Operating Supply Voltage
infolock
Number of Multipliers
infolock
Typical Operating Supply Voltage
infolock
Processor Blocks
infolock
Maximum Operating Supply Voltage
infolock
Transceiver Blocks
infolock
Transceiver Speed
infolock
Program Memory Type
infolock
Dedicated DSP
infolock
PCI Blocks
infolock
Device Number of DLLs/PLLs
infolock
Total Number of Block RAM
infolock
Maximum Propagation Delay Time
infolock
Giga Multiply Accumulates per Second
infolock
Maximum Number of SERDES Channels
infolock
Speed Grade
infolock
Differential I/O Standards Supported
infolock
Single-Ended I/O Standards Supported
infolock
External Memory Interface
infolock
Supported IP Core
infolock
Supported IP Core Manufacture
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Programmability
infolock
Process Technology
infolock
XCVU29P-2FSGA2577EES9830

XCVU29P-2FSGA2577EES9830By Advanced Micro Devices, Inc.