Powered bysilicon expert

XFWICS0402-10NM

XFWICS0402-10NM

XFMRS

Description:

Ind Chip 10nH 20% 250KHz 24 640mA T/R

Country of Origin:

China

Introduction date:

Oct 1, 2004

Updated: +90 days


See moreInductor Surface Mount by XFMRS

Online version: https://www.datasheets.com/part-details/xfwics0402-10nm-xfmrs-22582714

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
3WPP3
HTSUSAinfo
8504508000
Schedule Binfo
8504500000
PPAP
noNo
AEC Qualified
noNo
Category Path
Passive > Magnetics > Inductors > Inductor Surface Mount

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Product Length (mm)
infolock
Mounting
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Package Type
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Terminal Pitch
infolock
Number of Turns
infolock
Package Shape
infolock
Polarity
infolock
Maximum Storage Temperature
infolock
Product Diameter
infolock
Minimum Storage Temperature
infolock
Number of Terminals
infolock
Failure Rate
infolock
Military Standard
infolock
Operating Temperature
infolock
Product Weight
infolock
Type
infolock
Core Material
infolock
Inductance
infolock
Tolerance
infolock
Maximum DC Current
infolock
Maximum Saturation Current
infolock
Protection Style
infolock
Maximum DC Resistance
infolock
Quality Test Frequency
infolock
Minimum Self Resonant Frequency
infolock
Inductance Test Frequency
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Mounting
infolock
Technology
infolock
Impedance
infolock
Typical Temperature Rise
infolock
Inductance Decrease Percentage @ Isat
infolock
Minimum Quality Factor
infolock
Case Size
infolock
Product Length
infolock
Product Height
infolock
Product Depth
infolock
XFWICS0402-10NM

XFWICS0402-10NMBy XFMRS