Powered bysilicon expert

Y175950K0000B0L

Y175950K0000B0L

Vishay Precision Group

Description:

Res Metal Foil 50K Ohm 0.1% 2.5W ±0.2ppm/°C Conformal Coated AXL Bulk

Country of Origin:

Israel

Introduction date:

Jun 8, 2010

Updated: 14-APR-2024


See moreResistor Fixed Single-Through Hole by Vishay Precision Group

Online version: https://www.datasheets.com/part-details/y175950k0000b0l-vishay-precision-group-43235910

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
658E7
HTSUSAinfo
8533210090
Schedule Binfo
8533210090
PPAP
noNo
AEC Qualified
noNo
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Through Hole

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Case Size
infolock
Package Type
infolock
Package/Case
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Product Weight (g)
infolock
Seated Plane Height (mm)info
infolock
Number of Terminals
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Lead Diameter
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Pulse Withstand
infolock
Maximum Lead Length
infolock
Lead Diameter Tolerance
infolock
Maximum Lead Diameter
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Current Sensing
infolock
Lead Length
infolock
Flame-Proof Support
infolock
Temperature Range @ Derated Power
infolock
Lead Length Tolerance
infolock
Length w/weld
infolock
Minimum Storage Temperature
infolock
Failure Rate
infolock
Package Type
infolock
Operating Temperature
infolock
Product Weight
infolock
Military Standard
infolock
Seal
infolock
Maximum Storage Temperature
infolock
Number of Terminals
infolock
Termination Forming
infolock
Seated Plane Height
infolock
Package Shape
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Temperature Coefficient
infolock
Maximum Voltage Rating
infolock
Technology
infolock
Termination Style
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Package/Case
infolock
Case Style
infolock
Terminal Pitch
infolock
Fail Safe Fusible Resistor
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Special Features
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
High Power Rating
infolock
Y175950K0000B0L

Y175950K0000B0LBy Vishay Precision Group