Cable Assembly Coaxial 0.152m SMA to Type N M-F
Pasternack Enterprises PE35954-6 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | Type N |
| Connector Type A | SMA |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 204°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.