Patlite AR-070-011-5-RYGBC technical specifications.
| Color | Blue, Green, Red, Yellow, Clear |
| Height | 314mm |
| Housing Color | Silver |
| Lens Color | White, Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | AR-070 |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite AR-070-011-5-RYGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.