Patlite AR-078-011-4N-RYGB technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red, Yellow |
| Height | 314mm |
| Housing Color | Silver |
| Lens Color | Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | AR-078 |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite AR-078-011-4N-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.