
Patlite BSV-24N-S technical specifications.
| Color | Silver |
| Housing Color | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Operating Supply Voltage | 26.4V |
| Ratings | IP54 |
| Series | BSV |
| RoHS | Compliant |
Download the complete datasheet for Patlite BSV-24N-S to view detailed technical specifications.
No datasheet is available for this part.
