Patlite BSV-24P-S technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 26.4V |
| Ratings | IP54 |
| Series | BSV |
| RoHS | Compliant |
Download the complete datasheet for Patlite BSV-24P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
