Light Bar; 1200MM; Cool White (6800K), 40, 000 Hr Life; 24 VDC; CLA Series
Patlite CLA12S-24-CD-30 technical specifications.
| Color | White |
| Length | 47.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Consumption | 23W |
| Ratings | IP66 |
| DC Rated Voltage | 24V |
| Weight | 660g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA12S-24-CD-30 to view detailed technical specifications.
No datasheet is available for this part.