Patlite CLA15S-24-CD technical specifications.
| Color | White |
| Current Rating | 1.2A |
| Length | 59inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 28.8W |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Weight | 820g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA15S-24-CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.