Patlite CLA1S-24-CN technical specifications.
| Package/Case | 125 |
| Color | White |
| Current Rating | 104mA |
| Length | 3.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 2.5W |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA1S-24-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.