Patlite CLA3S-24-CN-30 technical specifications.
| Color | White |
| Length | 11.8inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Power Consumption | 5.7W |
| Ratings | IP66 |
| DC Rated Voltage | 24V |
| Weight | 180g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA3S-24-CN-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.