Patlite CLA6S-24-CD-30 technical specifications.
| Color | White |
| Length | 23.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Power Consumption | 11.6W |
| Ratings | IP66 |
| DC Rated Voltage | 24V |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA6S-24-CD-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.