Patlite CLA6S-24-CN technical specifications.
| Color | White |
| Current Rating | 480mA |
| Length | 23.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 11.6W |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA6S-24-CN to view detailed technical specifications.
No datasheet is available for this part.