Patlite CLA9S-24-CD-30 technical specifications.
| Color | White |
| Length | 35.4inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Consumption | 17.3W |
| Ratings | IP66 |
| DC Rated Voltage | 24V |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA9S-24-CD-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.