Patlite CLB-24N-C technical specifications.
| Color | White |
| Current Rating | 224mA |
| Length | 332mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLB-24N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.