Patlite CLE-24 technical specifications.
| Color | White |
| Depth | 79mm |
| Lens Color | Clear |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLE-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.