
Patlite CLF10-24-Y technical specifications.
| Color | Yellow |
| Current Rating | 104mA |
| Length | 100mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLF10-24-Y to view detailed technical specifications.
No datasheet is available for this part.
