
Patlite CLK2S-24AG-CD technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Current Rating | 348mA |
| Length | 7.874inch |
| Ratings | IP66 |
| DC Rated Voltage | 24V |
| Weight | 450g |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite CLK2S-24AG-CD to view detailed technical specifications.
No datasheet is available for this part.
