Patlite CLK2S-24AG-CD-EX technical specifications.
| Color | White |
| Current Rating | 348mA |
| Length | 7.874inch |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite CLK2S-24AG-CD-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.