
Patlite CLK3CL-24AG-CD technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Current Rating | 522mA |
| Length | 11.811inch |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite CLK3CL-24AG-CD to view detailed technical specifications.
No datasheet is available for this part.
