Patlite CLM-24 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 125mA |
| Length | 85mm |
| Lens Color | Clear |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLM-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.