
Patlite CLN-24-CL-T technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Current Rating | 174mA |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite CLN-24-CL-T to view detailed technical specifications.
No datasheet is available for this part.