SIGNAL HORN ALARM, 105DB, 24VAC/VDC, 5A; Tones:Chime; Supply Voltage VAC:24VAC; Supply Voltage VDC:24VDC; Sound Level SPL:105dB; IP / NEMA Rating:IP65; Operating Temperature Min:-20 C; Operating Temperature Max:60 C
Quick Jump:
Technical Specifications
Patlite EWH-24E technical specifications.
General
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Reach SVHC Compliant
Unknown
Compliance
RoHS
Not Compliant
Datasheet
Patlite EWH-24E Datasheet
Download the complete datasheet for Patlite EWH-24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.