Patlite LCE-102FB-G technical specifications.
| Color | Red |
| Height | 158mm |
| Housing Color | White |
| Lens Color | Red |
| Operating Supply Voltage | 24V |
| Series | LCE |
| Size | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite LCE-102FB-G to view detailed technical specifications.
No datasheet is available for this part.