Patlite LCE-202FBW-RG technical specifications.
| Package/Case | Module |
| Color | Green, Red |
| Current Rating | 28mA |
| Height | 193mm |
| Housing Color | White |
| Lens Color | Green, Red |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-202FBW-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.