
Patlite LCE-202UFB-RG technical specifications.
| Color | Green, Red |
| Height | 193mm |
| Housing Color | Silver |
| Lens Color | Green, Red |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-202UFB-RG to view detailed technical specifications.
No datasheet is available for this part.
