Patlite LCE-2M2FB-RY technical specifications.
| Color | Red, Yellow |
| Current Rating | 40mA |
| Height | 248mm |
| Housing Color | White |
| Lens Color | Red, Orange |
| Luminous Intensity | 760mcd |
| Operating Supply Voltage | 250V |
| Ratings | IP54 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-2M2FB-RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.