Patlite LCE-402FB-RYGB technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red, Yellow |
| Current Rating | 28mA |
| Height | 263mm |
| Housing Color | Beige |
| Lens Color | Blue, Green, Red, Orange |
| Luminous Intensity | 1290mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | LCE Series |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-402FB-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
