
Patlite LCE-402FBW-RYGB technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 28mA |
| Height | 263mm |
| Housing Color | White |
| Lens Color | Blue, Green, Red, Orange |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-402FBW-RYGB to view detailed technical specifications.
No datasheet is available for this part.
