Patlite LCE-402FBW-RYGC technical specifications.
| Color | Multiple |
| Height | 263mm |
| Housing Color | White |
| Lens Color | White, Green, Red, Orange |
| Operating Supply Voltage | 24V |
| Series | LCE |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-402FBW-RYGC to view detailed technical specifications.
No datasheet is available for this part.