Patlite LCE-402UFB-RYGC technical specifications.
| Color | Green, Red, Yellow |
| Height | 263mm |
| Housing Color | Silver |
| Lens Color | White, Green, Red, Orange |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LCE |
| Size | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite LCE-402UFB-RYGC to view detailed technical specifications.
No datasheet is available for this part.