Patlite LCE-402UW-RYGB technical specifications.
| Color | Multiple |
| Height | 263mm |
| Housing Color | Silver |
| Lens Color | Blue, Green, Red, Orange |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-402UW-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.