Patlite LCE-502U-RYGBC technical specifications.
| Color | Multiple |
| Height | 298mm |
| Housing Color | Silver |
| Lens Color | White, Blue, Green, Red, Orange |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-502U-RYGBC to view detailed technical specifications.
No datasheet is available for this part.