Patlite LE-102FBP-R technical specifications.
| Package/Case | Module |
| Height | 135mm |
| Lens Color | Red |
| Operating Supply Voltage | 24V |
| Series | LE |
| RoHS | Compliant |
Download the complete datasheet for Patlite LE-102FBP-R to view detailed technical specifications.
No datasheet is available for this part.