
Patlite LFH-12-R technical specifications.
| Color | Red |
| Height | 6.24inch |
| Lens Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Series | LFH |
| RoHS | Compliant |
Download the complete datasheet for Patlite LFH-12-R to view detailed technical specifications.
No datasheet is available for this part.
